VI-MC30-IUH1-CC vs VI-LCN0-CU feature comparison

VI-MC30-IUH1-CC Vicor Corporation

Buy Now Datasheet

VI-LCN0-CU Vicor Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer VICOR CORP VICOR CORP
Package Description , PACKAGE-10
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Date Of Intro 2017-11-21
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Approvals CE, TUV, UL, VDE, CSA, IEC CE, TUV, UL, VDE, CSA, IEC
Input Voltage-Max 60 V 76 V
Input Voltage-Min 42 V 36 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-XXMA-X10 R-XXMA-X10
Line Regulation-Max 0.2% 0.2%
Load Regulation-Max 0.2% 0.5%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 10 10
Output Voltage-Max 5.5 V 5.5 V
Output Voltage-Min 2.5 V 2.5 V
Output Voltage-Nom 5 V 5 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Protections OUTPUT OVER VOLTAGE OUTPUT OVER VOLTAGE
Surface Mount NO NO
Technology HYBRID HYBRID
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UNSPECIFIED UNSPECIFIED
Trim/Adjustable Output YES YES
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Part Package Code MODULE
JESD-609 Code e0
Length 219.2 mm
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Qualification Status Not Qualified
Temperature Grade OTHER
Terminal Finish TIN LEAD
Total Power Output-Max 200 W
Width 64.5 mm

Compare VI-MC30-IUH1-CC with alternatives

Compare VI-LCN0-CU with alternatives