VI-MCN0-EU-CC vs IHA48040A050V-003 feature comparison

VI-MCN0-EU-CC Vicor Corporation

Buy Now Datasheet

IHA48040A050V-003 TDK Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VICOR CORP TDK CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Date Of Intro 2017-11-21
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Approvals CE, TUV, UL, VDE, CSA, IEC
Input Voltage-Max 76 V 75 V
Input Voltage-Min 36 V 36 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-XXMA-X10 R-XDMA-P9
Line Regulation-Max 0.5%
Load Regulation-Max 1%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 10 9
Operating Temperature-Max 85 °C
Operating Temperature-Min -10 °C
Output Voltage-Max 5.5 V 5.5 V
Output Voltage-Min 2.5 V 2.7 V
Output Voltage-Nom 5 V 5 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Protections OUTPUT OVER VOLTAGE
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade OTHER
Terminal Form UNSPECIFIED PIN/PEG
Terminal Position UNSPECIFIED DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 200 W 200 W
Trim/Adjustable Output YES YES
Base Number Matches 1 1
JESD-609 Code e0
Qualification Status Not Qualified
Terminal Finish TIN LEAD

Compare VI-MCN0-EU-CC with alternatives

Compare IHA48040A050V-003 with alternatives