VIPER12ADIP-E
vs
TEA1623P/N1,112
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
STMICROELECTRONICS
|
NXP SEMICONDUCTORS
|
Part Package Code |
DIP
|
DIP
|
Package Description |
LEAD FREE, DIP-8
|
DIP, DIP8,.3
|
Pin Count |
8
|
8
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
8542.31.00.01
|
Samacsys Manufacturer |
STMicroelectronics
|
|
Analog IC - Other Type |
SWITCHING REGULATOR
|
SWITCHING REGULATOR
|
Control Mode |
CURRENT-MODE
|
VOLTAGE-MODE
|
Control Technique |
PULSE WIDTH MODULATION
|
PULSE WIDTH MODULATION
|
Input Voltage-Max |
38 V
|
|
Input Voltage-Min |
9 V
|
8 V
|
Input Voltage-Nom |
18 V
|
8.5 V
|
JESD-30 Code |
R-PDIP-T8
|
R-PDIP-T8
|
JESD-609 Code |
e3
|
e4
|
Length |
9.27 mm
|
9.5 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Output Current-Max |
0.48 A
|
2 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP8,.3
|
DIP8,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.33 mm
|
4.2 mm
|
Surface Mount |
NO
|
NO
|
Switcher Configuration |
SINGLE
|
SINGLE
|
Switching Frequency-Max |
66 kHz
|
200 kHz
|
Terminal Finish |
Matte Tin (Sn)
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Width |
7.62 mm
|
7.62 mm
|
Base Number Matches |
1
|
1
|
Manufacturer Package Code |
|
SOT97-1
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-20 °C
|
Technology |
|
BICMOS
|
Temperature Grade |
|
OTHER
|
|
|
|
Compare VIPER12ADIP-E with alternatives
Compare TEA1623P/N1,112 with alternatives
-
TEA1623P/N1,112 vs TOP244Y
-
TEA1623P/N1,112 vs TOP232PN
-
TEA1623P/N1,112 vs ICE2A365
-
TEA1623P/N1,112 vs TEA1522P/N2,112
-
TEA1623P/N1,112 vs TDA16832
-
TEA1623P/N1,112 vs TOP232Y
-
TEA1623P/N1,112 vs TOP222YN
-
TEA1623P/N1,112 vs FSDH321
-
TEA1623P/N1,112 vs VIPER22ASTR-E