VIPER22AS-E vs TOP200YN feature comparison

VIPER22AS-E STMicroelectronics

Buy Now Datasheet

TOP200YN Power Integrations

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer STMICROELECTRONICS POWER INTEGRATIONS INC
Part Package Code SOIC SFM
Pin Count 8 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer STMicroelectronics Power Integrations
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING REGULATOR
Control Mode CURRENT-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 38 V
Input Voltage-Min 9 V 36 V
Input Voltage-Nom 18 V
JESD-30 Code R-PDSO-G8 R-PSFM-T3
JESD-609 Code e4
Length 4.9 mm
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 8 3
Output Current-Max 0.84 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TO-220
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLANGE MOUNT
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm
Surface Mount YES NO
Switcher Configuration SINGLE BOOST
Switching Frequency-Max 66 kHz 100 kHz
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm
Terminal Position DUAL SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm
Base Number Matches 1 1
Package Description TO-220,
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Voltage-Nom 5.7 V
Technology CMOS
Temperature Grade INDUSTRIAL

Compare VIPER22AS-E with alternatives

Compare TOP200YN with alternatives