VIPER50B
vs
KA5L0380R
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
ZFM
TO-220F
Package Description
PENTAWATT HV-5
,
Pin Count
5
3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8541.29.00.95
Additional Feature
AUTOMATIC BURST MODE OPERATION IN STAND-BY CONDITION
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
14 V
30 V
Input Voltage-Min
5 V
Input Voltage-Nom
13 V
JESD-30 Code
R-PZFM-T5
R-PSFM-T4
Number of Functions
1
1
Number of Terminals
5
4
Output Current-Max
5.4 A
2.41 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
ZIP
SFM
Package Equivalence Code
ZIP5,.3,.12,100TB
SIP4/7,.14
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Switcher Configuration
SINGLE
BUCK
Switching Frequency-Max
200 kHz
50 kHz
Technology
MOS
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
ZIG-ZAG
SINGLE
Base Number Matches
1
2
Rohs Code
Yes
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Temperature Grade
OTHER
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare VIPER50B with alternatives
Compare KA5L0380R with alternatives