VIPER50B
vs
TNY266P
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
STMICROELECTRONICS
|
POWER INTEGRATIONS INC
|
Part Package Code |
ZFM
|
DIP
|
Package Description |
PENTAWATT HV-5
|
DIP-7
|
Pin Count |
5
|
8
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
AUTOMATIC BURST MODE OPERATION IN STAND-BY CONDITION
|
REQUIRES AN AC SUPPLY OF 85 TO 265 V
|
Analog IC - Other Type |
SWITCHING REGULATOR
|
POWER SUPPLY SUPPORT CIRCUIT
|
Control Mode |
CURRENT-MODE
|
CURRENT-MODE
|
Control Technique |
PULSE WIDTH MODULATION
|
PULSE WIDTH MODULATION
|
Input Voltage-Max |
14 V
|
|
Input Voltage-Min |
5 V
|
|
Input Voltage-Nom |
13 V
|
|
JESD-30 Code |
R-PZFM-T5
|
R-PDIP-T7
|
Number of Functions |
1
|
1
|
Number of Terminals |
5
|
7
|
Output Current-Max |
5.4 A
|
0.56 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
ZIP
|
DIP
|
Package Equivalence Code |
ZIP5,.3,.12,100TB
|
DIP8,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Switcher Configuration |
SINGLE
|
SINGLE
|
Switching Frequency-Max |
200 kHz
|
140 kHz
|
Technology |
MOS
|
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
ZIG-ZAG
|
DUAL
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
JESD-609 Code |
|
e3
|
Length |
|
9.575 mm
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Seated Height-Max |
|
3.73 mm
|
Temperature Grade |
|
AUTOMOTIVE
|
Terminal Finish |
|
Matte Tin (Sn)
|
Width |
|
7.62 mm
|
|
|
|
Compare VIPER50B with alternatives
Compare TNY266P with alternatives