VIPER53SP-E
vs
VIPER100SP
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
STMICROELECTRONICS
|
STMICROELECTRONICS
|
Part Package Code |
SOIC
|
ZFM
|
Package Description |
POWER, SOP-8
|
PENTAWATT HV-5
|
Pin Count |
10
|
5
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
STMicroelectronics
|
STMicroelectronics
|
Analog IC - Other Type |
SWITCHING REGULATOR
|
SWITCHING REGULATOR
|
Control Mode |
CURRENT-MODE
|
CURRENT-MODE
|
Control Technique |
PULSE WIDTH MODULATION
|
PULSE WIDTH MODULATION
|
Input Voltage-Nom |
13 V
|
13 V
|
JESD-30 Code |
R-PDSO-G10
|
R-PZFM-T5
|
JESD-609 Code |
e3
|
e3
|
Length |
9.4 mm
|
9.4 mm
|
Moisture Sensitivity Level |
3
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
10
|
5
|
Output Current-Max |
2.3 A
|
5.3 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP10,.55FL
|
SOP10,.55FL
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
250
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
3.65 mm
|
3.75 mm
|
Surface Mount |
YES
|
NO
|
Switcher Configuration |
SINGLE
|
SINGLE
|
Switching Frequency-Max |
300 kHz
|
200 kHz
|
Terminal Finish |
Matte Tin (Sn) - annealed
|
MATTE TIN
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
ZIG-ZAG
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
7.5 mm
|
7.5 mm
|
Base Number Matches |
1
|
1
|
Input Voltage-Max |
|
15 V
|
Input Voltage-Min |
|
9 V
|
Technology |
|
MOS
|
|
|
|
Compare VIPER53SP-E with alternatives
Compare VIPER100SP with alternatives