VJ0805Y104JXJAP2L
vs
VJ0805Y104JNJAR
feature comparison
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Active
|
Ihs Manufacturer |
|
VISHAY INTERTECHNOLOGY INC
|
Package Description |
|
, 0805
|
Reach Compliance Code |
|
compliant
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8532.24.00.20
|
Capacitance |
|
0.1 µF
|
Capacitor Type |
|
CERAMIC CAPACITOR
|
Dielectric Material |
|
CERAMIC
|
Height |
|
1.45 mm
|
JESD-609 Code |
|
e4
|
Length |
|
2 mm
|
Mounting Feature |
|
SURFACE MOUNT
|
Multilayer |
|
Yes
|
Negative Tolerance |
|
5%
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Shape |
|
RECTANGULAR PACKAGE
|
Package Style |
|
SMT
|
Packing Method |
|
TR, EMBOSSED PLASTIC, 11.25/13 INCH
|
Positive Tolerance |
|
5%
|
Rated (DC) Voltage (URdc) |
|
16 V
|
Size Code |
|
0805
|
Surface Mount |
|
YES
|
Temperature Characteristics Code |
|
X7R
|
Temperature Coefficient |
|
15% ppm/°C
|
Terminal Finish |
|
Silver/Palladium (Ag/Pd)
|
Terminal Shape |
|
WRAPAROUND
|
Width |
|
1.25 mm
|
Base Number Matches |
|
1
|
|
|
|
Compare VJ0805Y104JNJAR with alternatives