VMS-130-24-CNF
vs
LHA100F-24-C
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CUI INC
|
COSEL CO LTD
|
Package Description |
PACKAGE
|
|
Reach Compliance Code |
compliant
|
unknown
|
Samacsys Manufacturer |
CUI Inc.
|
|
Analog IC - Other Type |
AC-DC POWER FACTOR CORRECTION MODULE
|
AC-DC POWER FACTOR CORRECTION MODULE
|
Approvals |
IEC, EN, UL
|
C-UL, UL, EN
|
Efficiency (Main Output) |
93%
|
89%
|
Input Voltage-Max |
264 V
|
264 V
|
Input Voltage-Min |
80 V
|
85 V
|
Input Voltage-Nom |
100 V
|
100 V
|
JESD-30 Code |
R-XXMA-X
|
R-XXMA-X
|
Length |
91.4 mm
|
155 mm
|
Line Regulation-Max |
0.5%
|
0.02304%
|
Load Regulation-Max |
1%
|
0.625%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-30 °C
|
-10 °C
|
Output Voltage-Max |
24.48 V
|
25 V
|
Output Voltage-Min |
23.52 V
|
23 V
|
Output Voltage-Nom |
24 V
|
24 V
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
XMA
|
XMA
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Protections |
SHORT CIRCUIT, OUTPUT OVER VOLTAGE
|
OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE
|
Ripple Voltage (Main Out) |
0.08484 Vrms
|
0.2121 Vrms
|
Screening Level |
IEC 60601-1
|
|
Seated Height-Max |
35 mm
|
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Terminal Form |
UNSPECIFIED
|
UNSPECIFIED
|
Terminal Position |
UNSPECIFIED
|
UNSPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Total Power Output-Max |
100 W
|
103.2 W
|
Trim/Adjustable Output |
NO
|
NO
|
Width |
64 mm
|
62 mm
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
Output Current-Max |
|
4.3 A
|
Switching Frequency-Max |
|
300 kHz
|
Warm-up Time |
|
0.1 s
|
|
|
|
Compare VMS-130-24-CNF with alternatives
Compare LHA100F-24-C with alternatives