VN800PSTR-E
vs
VN800PS-E
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
STMICROELECTRONICS
|
STMICROELECTRONICS
|
Package Description |
SOP-8
|
SOP-8
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
26 Weeks
|
|
Samacsys Manufacturer |
STMicroelectronics
|
STMicroelectronics
|
Built-in Protections |
TRANSIENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE
|
TRANSIENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE
|
Driver Number of Bits |
1
|
1
|
Interface IC Type |
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
|
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
|
JESD-30 Code |
R-PDSO-G8
|
R-PDSO-G8
|
JESD-609 Code |
e3
|
e3
|
Length |
4.9 mm
|
4.9 mm
|
Moisture Sensitivity Level |
3
|
3
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Output Current Flow Direction |
SINK
|
SINK
|
Output Current-Max |
0.7 A
|
0.7 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP8,.25
|
SOP8,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
245
|
245
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
AEC-Q100
|
AEC-Q100
|
Seated Height-Max |
1.75 mm
|
1.75 mm
|
Supply Voltage-Max |
36 V
|
36 V
|
Supply Voltage-Min |
5.5 V
|
5.5 V
|
Supply Voltage-Nom |
24 V
|
24 V
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
40
|
40
|
Base Number Matches |
1
|
1
|
|
|
|
Compare VN800PSTR-E with alternatives
Compare VN800PS-E with alternatives