VND05B vs BTS620L1 feature comparison

VND05B STMicroelectronics

Buy Now Datasheet

BTS620L1 Infineon Technologies AG

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS INFINEON TECHNOLOGIES AG
Part Package Code ZFM TO-220AB
Package Description VERTICAL, HEPTAWATT-7 TO-220AB, 7 PIN
Pin Count 7 3
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer STMicroelectronics
Built-in Protections TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE
Interface IC Type BUFFER OR INVERTER BASED PERIPHERAL DRIVER BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code R-PZFM-T7 R-PZFM-T7
JESD-609 Code e3
Number of Functions 1 2
Number of Terminals 7 7
Output Current Flow Direction SOURCE SINK
Output Peak Current Limit-Nom 1.6 A 4.4 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max 26 V 34 V
Supply Voltage-Min 6 V 5 V
Supply Voltage-Nom 13 V 12 V
Surface Mount NO NO
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position ZIG-ZAG ZIG-ZAG
Turn-off Time 250 µs 400 µs
Turn-on Time 200 µs 400 µs
Base Number Matches 7 3
Driver Number of Bits 2
Output Current-Max 3.5 A
Package Code ZIP
Package Equivalence Code ZIP7,.15,.2TB
Technology MOS
Terminal Pitch 1.27 mm

Compare VND05B with alternatives

Compare BTS620L1 with alternatives