VNH7040AY
vs
DRV8873HPWPRQ1
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
STMICROELECTRONICS
|
TEXAS INSTRUMENTS INC
|
Package Description |
ssop-36
|
HTSSOP-24
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
STMicroelectronics
|
Texas Instruments
|
Analog IC - Other Type |
BRUSH DC MOTOR CONTROLLER
|
BRUSH DC MOTOR CONTROLLER
|
JESD-30 Code |
R-PDSO-G36
|
R-PDSO-G24
|
Length |
10.3 mm
|
7.8 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
36
|
24
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SSOP
|
HTSSOP
|
Package Equivalence Code |
SSOP36,.4,20
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, SHRINK PITCH
|
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Screening Level |
AEC-Q100
|
AEC-Q100
|
Seated Height-Max |
2.47 mm
|
1.2 mm
|
Supply Current-Max (Isup) |
6 mA
|
|
Supply Voltage-Max (Vsup) |
28 V
|
37 V
|
Supply Voltage-Min (Vsup) |
4 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
13 V
|
13.5 V
|
Surface Mount |
YES
|
YES
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
30
|
Width |
7.5 mm
|
4.4 mm
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
Date Of Intro |
|
2018-10-04
|
JESD-609 Code |
|
e4
|
Moisture Sensitivity Level |
|
3
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Current-Max |
|
10 A
|
Temperature Grade |
|
AUTOMOTIVE
|
Terminal Finish |
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
|
|
|
Compare VNH7040AY with alternatives
Compare DRV8873HPWPRQ1 with alternatives