VNQ660SP-E
vs
VNQ660SP
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
STMICROELECTRONICS
|
STMICROELECTRONICS
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
STMicroelectronics
|
STMicroelectronics
|
Driver Number of Bits |
4
|
4
|
JESD-30 Code |
R-PDSO-G10
|
R-PDSO-G10
|
Number of Terminals |
10
|
10
|
Output Current-Max |
6 A
|
6 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP10,.55FL
|
SOP10,.55FL
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Technology |
MOS
|
MOS
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
1
|
4
|
Part Package Code |
|
SOIC
|
Package Description |
|
POWER, SO-10
|
Pin Count |
|
10
|
Built-in Protections |
|
TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE
|
Interface IC Type |
|
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
|
JESD-609 Code |
|
e3
|
Length |
|
9.4 mm
|
Moisture Sensitivity Level |
|
3
|
Number of Functions |
|
1
|
Output Current Flow Direction |
|
SINK
|
Peak Reflow Temperature (Cel) |
|
250
|
Seated Height-Max |
|
3.75 mm
|
Supply Voltage-Max |
|
36 V
|
Supply Voltage-Min |
|
6 V
|
Supply Voltage-Nom |
|
13 V
|
Terminal Finish |
|
Matte Tin (Sn) - annealed
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Turn-off Time |
|
140 µs
|
Turn-on Time |
|
70 µs
|
Width |
|
7.5 mm
|
|
|
|
Compare VNQ660SP-E with alternatives
Compare VNQ660SP with alternatives