VNV10N07
vs
VND7NV04-E
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
STMICROELECTRONICS
|
STMICROELECTRONICS
|
Part Package Code |
SOIC
|
TO-252
|
Package Description |
POWER, SO-10
|
ROHS COMPLIANT, DPAK, TO-252, 2 PIN
|
Pin Count |
10
|
3
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Built-in Protections |
TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL
|
TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL
|
Input Characteristics |
SCHMITT TRIGGER
|
|
Interface IC Type |
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
|
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
|
JESD-30 Code |
R-PDSO-G10
|
R-PSSO-G2
|
JESD-609 Code |
e3
|
e3
|
Length |
9.4 mm
|
6.5 mm
|
Moisture Sensitivity Level |
3
|
3
|
Number of Functions |
1
|
1
|
Number of Terminals |
10
|
2
|
Output Characteristics |
OPEN-DRAIN
|
|
Output Current Flow Direction |
SINK
|
SINK
|
Output Peak Current Limit-Nom |
10 A
|
9 A
|
Output Polarity |
TRUE
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
250
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
3.75 mm
|
2.63 mm
|
Surface Mount |
YES
|
YES
|
Technology |
MOS
|
|
Terminal Finish |
Matte Tin (Sn) - annealed
|
TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
2.25 mm
|
Terminal Position |
DUAL
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Turn-off Time |
6 µs
|
16 µs
|
Turn-on Time |
0.9 µs
|
2.3 µs
|
Width |
7.5 mm
|
6.1 mm
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
STMicroelectronics
|
Package Equivalence Code |
|
TO-252
|
|
|
|
Compare VNV10N07 with alternatives
Compare VND7NV04-E with alternatives