VNV10N07TR-E
vs
VNV10N0713TR
feature comparison
Part Life Cycle Code |
Not Recommended
|
Obsolete
|
Ihs Manufacturer |
STMICROELECTRONICS
|
STMICROELECTRONICS
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
STMicroelectronics
|
|
Interface IC Type |
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
|
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
SOIC
|
Package Description |
|
POWER, SO-10
|
Pin Count |
|
10
|
Built-in Protections |
|
OVER CURRENT; THERMAL; ZENER CLAMP
|
JESD-30 Code |
|
R-PDSO-G10
|
Length |
|
9.4 mm
|
Number of Functions |
|
1
|
Number of Terminals |
|
10
|
Output Current Flow Direction |
|
SINK
|
Output Peak Current Limit-Nom |
|
10 A
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
SOP
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
3.75 mm
|
Surface Mount |
|
YES
|
Technology |
|
MOS
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
1.27 mm
|
Terminal Position |
|
DUAL
|
Turn-off Time |
|
6 µs
|
Turn-on Time |
|
0.9 µs
|
Width |
|
7.5 mm
|
|
|
|
Compare VNV10N07TR-E with alternatives
Compare VNV10N0713TR with alternatives