VOF-100C-27
vs
VI-RCN0ZZ-MVWXH1
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CUI INC
|
VICOR CORP
|
Package Description |
PACKAGE
|
,
|
Reach Compliance Code |
compliant
|
not_compliant
|
Samacsys Manufacturer |
CUI Inc.
|
|
Additional Feature |
120 -370VDC INPUT ALSO AVAILABLE
|
|
Analog IC - Other Type |
AC-DC POWER FACTOR CORRECTION MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Approvals |
CE, EN, IEC, UL
|
CE, TUV, UL, VDE, CSA, IEC
|
Efficiency (Main Output) |
95%
|
|
Input Voltage-Max |
264 V
|
76 V
|
Input Voltage-Min |
85 V
|
36 V
|
Input Voltage-Nom |
115 V
|
48 V
|
JESD-30 Code |
R-XXFM-X
|
R-XXMA-X20
|
Length |
76.2 mm
|
219.2 mm
|
Line Regulation-Max |
0.5%
|
0.2%
|
Load Regulation-Max |
1%
|
0.2%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
3
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Current-Max |
3.7 A
|
|
Output Voltage-Max |
28.4 V
|
5.5 V
|
Output Voltage-Min |
25.6 V
|
2.5 V
|
Output Voltage-Nom |
27 V
|
5 V
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
XFM
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Protections |
OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT, OVER TEMPERATURE
|
OUTPUT OVER VOLTAGE
|
Ripple Voltage (Main Out) |
0.053025 Vrms
|
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Terminal Form |
UNSPECIFIED
|
UNSPECIFIED
|
Terminal Position |
UNSPECIFIED
|
UNSPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Total Power Output-Max |
100 W
|
220 W
|
Trim/Adjustable Output |
YES
|
YES
|
Width |
50.8 mm
|
187.45 mm
|
Base Number Matches |
2
|
2
|
ECCN Code |
|
EAR99
|
Date Of Intro |
|
2017-11-21
|
Number of Terminals |
|
20
|
|
|
|
Compare VOF-100C-27 with alternatives
Compare VI-RCN0ZZ-MVWXH1 with alternatives