VOF-130-48-BP
vs
TPP100-148
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CUI INC
|
TRACO ELECTRONIC AG
|
Package Description |
PACKAGE
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
CUI Inc.
|
|
Analog IC - Other Type |
AC-DC POWER FACTOR CORRECTION MODULE
|
AC-DC POWER FACTOR CORRECTION MODULE
|
Approvals |
IEC, EN, UL
|
|
Efficiency (Main Output) |
94%
|
91%
|
Input Voltage-Max |
264 V
|
264 V
|
Input Voltage-Min |
80 V
|
85 V
|
Input Voltage-Nom |
100 V
|
115 V
|
JESD-30 Code |
R-XXMA-X
|
R-XXMA-X7
|
Length |
91.4 mm
|
91.4 mm
|
Line Regulation-Max |
0.5%
|
|
Load Regulation-Max |
1%
|
0.5%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Operating Temperature-Max |
70 °C
|
50 °C
|
Operating Temperature-Min |
-30 °C
|
-25 °C
|
Output Voltage-Max |
48.96 V
|
52.8 V
|
Output Voltage-Min |
47.04 V
|
43.2 V
|
Output Voltage-Nom |
48 V
|
48 V
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
XMA
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Protections |
SHORT CIRCUIT, OUTPUT OVER VOLTAGE, OUTPUT OVER CURRENT
|
|
Ripple Voltage (Main Out) |
0.16968 Vrms
|
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Terminal Form |
UNSPECIFIED
|
UNSPECIFIED
|
Terminal Position |
UNSPECIFIED
|
UNSPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Total Power Output-Max |
100 W
|
100 W
|
Trim/Adjustable Output |
NO
|
YES
|
Width |
50.8 mm
|
62 mm
|
Base Number Matches |
1
|
2
|
ECCN Code |
|
EAR99
|
Date Of Intro |
|
2017-01-23
|
Number of Terminals |
|
7
|
Output Current-Max |
|
2.09 A
|
Seated Height-Max |
|
39.4 mm
|
Temperature Grade |
|
OTHER
|
|
|
|
Compare VOF-130-48-BP with alternatives
Compare TPP100-148 with alternatives