VP2410LTR vs TPU1898 feature comparison

VP2410LTR Temic Semiconductors

Buy Now Datasheet

TPU1898 Vishay Sprague

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TEMIC SEMICONDUCTORS SPRAGUE ELECTRIC CO
Package Description CYLINDRICAL, O-PBCY-W3 ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 240 V
Drain Current-Max (ID) 0.18 A
Drain-source On Resistance-Max 10 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR JUNCTION
Feedback Cap-Max (Crss) 15 pF
JEDEC-95 Code TO-226AA
JESD-30 Code O-PBCY-W3
Number of Elements 1
Number of Terminals 3
Operating Mode ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Polarity/Channel Type P-CHANNEL N-CHANNEL
Qualification Status Not Qualified
Surface Mount NO NO
Terminal Form WIRE
Terminal Position BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON
Base Number Matches 2 2
Rohs Code No
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare VP2410LTR with alternatives