VP2410LTR vs VP2410LTR1 feature comparison

VP2410LTR Vishay Siliconix

Buy Now Datasheet

VP2410LTR1 Vishay Siliconix

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VISHAY SILICONIX VISHAY SILICONIX
Part Package Code TO-92
Package Description CYLINDRICAL, O-PBCY-W3 CYLINDRICAL, O-PBCY-T3
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 240 V 240 V
Drain Current-Max (ID) 0.18 A 0.18 A
Drain-source On Resistance-Max 10 Ω 10 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss) 15 pF 15 pF
JEDEC-95 Code TO-226AA TO-226AA
JESD-30 Code O-PBCY-W3 O-PBCY-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type P-CHANNEL P-CHANNEL
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form WIRE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 2 1

Compare VP2410LTR with alternatives

Compare VP2410LTR1 with alternatives