VP2410LTR1
vs
RFL1N08
feature comparison
Part Life Cycle Code |
|
Active
|
Ihs Manufacturer |
|
NEW JERSEY SEMICONDUCTOR PRODUCTS INC
|
Reach Compliance Code |
|
unknown
|
Case Connection |
|
DRAIN
|
Configuration |
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min |
|
80 V
|
Drain Current-Max (ID) |
|
1 A
|
Drain-source On Resistance-Max |
|
1.2 Ω
|
FET Technology |
|
METAL-OXIDE SEMICONDUCTOR
|
Feedback Cap-Max (Crss) |
|
25 pF
|
JEDEC-95 Code |
|
TO-205AF
|
JESD-30 Code |
|
O-MBCY-W3
|
Number of Elements |
|
1
|
Number of Terminals |
|
3
|
Operating Mode |
|
ENHANCEMENT MODE
|
Operating Temperature-Max |
|
150 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Body Material |
|
METAL
|
Package Shape |
|
ROUND
|
Package Style |
|
CYLINDRICAL
|
Polarity/Channel Type |
|
N-CHANNEL
|
Power Dissipation-Max (Abs) |
|
8.33 W
|
Pulsed Drain Current-Max (IDM) |
|
5 A
|
Surface Mount |
|
NO
|
Terminal Form |
|
WIRE
|
Terminal Position |
|
BOTTOM
|
Transistor Application |
|
SWITCHING
|
Transistor Element Material |
|
SILICON
|
Turn-off Time-Max (toff) |
|
95 ns
|
Turn-on Time-Max (ton) |
|
70 ns
|
Base Number Matches |
|
6
|
|
|
|