VRE127CA
vs
VRE410JS
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
THALER CORP
|
THALER CORP
|
Package Description |
DIP, DIP14,.3
|
DFP, FL14,.4,47
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog IC - Other Type |
THREE TERMINAL VOLTAGE REFERENCE
|
THREE TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code |
R-CDIP-T14
|
R-PDFP-F14
|
Number of Functions |
1
|
1
|
Number of Outputs |
2
|
1
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
200 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Output Voltage-Nom |
5 V
|
10 V
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DFP
|
Package Equivalence Code |
DIP14,.3
|
FL14,.4,47
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max (Vsup) |
22 V
|
22 V
|
Supply Voltage-Min (Vsup) |
13.5 V
|
13.5 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
Surface Mount |
NO
|
YES
|
Technology |
HYBRID
|
|
Temperature Grade |
MILITARY
|
INDUSTRIAL
|
Terminal Form |
THROUGH-HOLE
|
FLAT
|
Terminal Pitch |
2.54 mm
|
2.55 mm
|
Terminal Position |
DUAL
|
DUAL
|
Trim/Adjustable Output |
NO
|
NO
|
Voltage Tolerance-Max |
0.04%
|
0.01%
|
Base Number Matches |
1
|
3
|
Length |
|
17.8 mm
|
Neg Supply Voltage-Max (Vsup) |
|
-22 V
|
Neg Supply Voltage-Min (Vsup) |
|
-13.5 V
|
Output Voltage-Max |
|
10.001 V
|
Output Voltage-Min |
|
9.999 V
|
Seated Height-Max |
|
4.34 mm
|
Temp Coef of Voltage-Max |
|
0.6 ppm/°C
|
Width |
|
12.9 mm
|
|
|
|
Compare VRE127CA with alternatives
Compare VRE410JS with alternatives