VSC7130RC
vs
MD-004SS
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
VITESSE SEMICONDUCTOR CORP
|
HALO ELECTRONICS INC
|
Part Package Code |
QFP
|
DMA
|
Package Description |
10 X 10 MM, 1 MM HEIGHT, TQFP-64
|
,
|
Pin Count |
64
|
14
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
S-PQFP-G64
|
R-XDMA-T14
|
Length |
10 mm
|
27.432 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
64
|
14
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
TFQFP
|
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
FLATPACK, THIN PROFILE, FINE PITCH
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
1.2 mm
|
8.89 mm
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
NO
|
Technology |
CMOS
|
|
Telecom IC Type |
ETHERNET TRANSCEIVER
|
ETHERNET TRANSCEIVER
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
0.5 mm
|
|
Terminal Position |
QUAD
|
DUAL
|
Width |
10 mm
|
25.4 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare VSC7130RC with alternatives
Compare MD-004SS with alternatives