VSC8486SN
vs
KSZ8895FQXI-TR
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
VITESSE SEMICONDUCTOR CORP
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
,
|
FQFP,
|
Reach Compliance Code |
compliant
|
compliant
|
Base Number Matches |
2
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Factory Lead Time |
|
4 Weeks
|
JESD-30 Code |
|
R-PQFP-G128
|
JESD-609 Code |
|
e3
|
Length |
|
20 mm
|
Number of Functions |
|
1
|
Number of Terminals |
|
128
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
FQFP
|
Package Equivalence Code |
|
QFP128,.68X.91,20
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
FLATPACK, FINE PITCH
|
Seated Height-Max |
|
3.4 mm
|
Supply Voltage-Nom |
|
1.2 V
|
Surface Mount |
|
YES
|
Telecom IC Type |
|
ETHERNET SWITCH
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Finish |
|
MATTE TIN
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
0.5 mm
|
Terminal Position |
|
QUAD
|
Width |
|
14 mm
|
|
|
|
Compare KSZ8895FQXI-TR with alternatives