VSC8486XSN-04
vs
LAN88730AMR-C-V01
feature comparison
Part Life Cycle Code |
Not Recommended
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
FCBGA-256
|
HVQCCN,
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Telecom IC Type |
TELECOM CIRCUIT
|
ETHERNET TRANSCEIVER
|
Base Number Matches |
2
|
1
|
ECCN Code |
|
EAR99
|
Data Rate |
|
100000 Mbps
|
JESD-30 Code |
|
S-PQCC-N32
|
JESD-609 Code |
|
e3
|
Length |
|
5 mm
|
Number of Functions |
|
1
|
Number of Terminals |
|
32
|
Number of Transceivers |
|
1
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
HVQCCN
|
Package Equivalence Code |
|
LCC32,.2SQ,20
|
Package Shape |
|
SQUARE
|
Package Style |
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Screening Level |
|
TS 16949
|
Seated Height-Max |
|
0.9 mm
|
Supply Current-Max |
|
28.5 mA
|
Supply Voltage-Nom |
|
3.3 V
|
Surface Mount |
|
YES
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Finish |
|
MATTE TIN
|
Terminal Form |
|
NO LEAD
|
Terminal Pitch |
|
0.5 mm
|
Terminal Position |
|
QUAD
|
Width |
|
5 mm
|
|
|
|
Compare VSC8486XSN-04 with alternatives
Compare LAN88730AMR-C-V01 with alternatives