VSC8488XJU-15 vs BCM53101PKMLG feature comparison

VSC8488XJU-15 Microsemi Corporation

Buy Now Datasheet

BCM53101PKMLG Broadcom Limited

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP BROADCOM INC
Package Description FCBGA-196 HVQCCN,
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01
JESD-30 Code S-PBGA-B196 S-XQCC-N132
Number of Functions 1 1
Number of Terminals 196 132
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code BGA HVQCCN
Package Shape SQUARE SQUARE
Package Style GRID ARRAY CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Telecom IC Type ETHERNET TRANSCEIVER ETHERNET TRANSCEIVER
Terminal Form BALL NO LEAD
Terminal Position BOTTOM QUAD
Base Number Matches 1 1
Rohs Code Yes
Samacsys Manufacturer Avago Technologies
Length 10 mm
Moisture Sensitivity Level 3
Operating Temperature-Max 70 °C
Operating Temperature-Min
Seated Height-Max 0.9 mm
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Pitch 0.5 mm
Width 10 mm

Compare VSC8488XJU-15 with alternatives

Compare BCM53101PKMLG with alternatives