VSC8488XJU-15 vs LAN88730AM-C-V01 feature comparison

VSC8488XJU-15 Microsemi Corporation

Buy Now Datasheet

LAN88730AM-C-V01 Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICROSEMI CORP MICROCHIP TECHNOLOGY INC
Package Description FCBGA-196 HVQCCN,
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PBGA-B196 S-PQCC-N32
Number of Functions 1 1
Number of Terminals 196 32
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA HVQCCN
Package Shape SQUARE SQUARE
Package Style GRID ARRAY CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Supply Voltage-Nom 1.2 V 3.3 V
Surface Mount YES YES
Telecom IC Type ETHERNET TRANSCEIVER ETHERNET TRANSCEIVER
Terminal Form BALL NO LEAD
Terminal Position BOTTOM QUAD
Base Number Matches 1 1
Rohs Code Yes
ECCN Code EAR99
Data Rate 100000 Mbps
JESD-609 Code e3
Length 5 mm
Number of Transceivers 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Equivalence Code LCC32,.2SQ,20
Screening Level TS 16949
Seated Height-Max 0.9 mm
Supply Current-Max 28.5 mA
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Pitch 0.5 mm
Width 5 mm

Compare VSC8488XJU-15 with alternatives

Compare LAN88730AM-C-V01 with alternatives