VSC8489YJU-01
vs
VSC8489YJU-16
feature comparison
Part Life Cycle Code |
End Of Life
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
FCBGA-196
|
FCBGA-196
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
5A991.B
|
5A991.B
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
26 Weeks
|
4 Weeks
|
JESD-30 Code |
S-PBGA-B196
|
S-PBGA-B196
|
Length |
15 mm
|
15 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
196
|
196
|
Operating Temperature-Max |
110 °C
|
110 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LBGA
|
LBGA
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY, LOW PROFILE
|
GRID ARRAY, LOW PROFILE
|
Seated Height-Max |
1.4 mm
|
1.4 mm
|
Supply Voltage-Nom |
1 V
|
1 V
|
Surface Mount |
YES
|
YES
|
Telecom IC Type |
ETHERNET TRANSCEIVER
|
ETHERNET TRANSCEIVER
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
1 mm
|
1 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Width |
15 mm
|
15 mm
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
Microchip
|
Data Rate |
|
10000000 Mbps
|
Number of Transceivers |
|
2
|
Package Equivalence Code |
|
BGA196,14X14,39
|
Supply Current-Max |
|
2700 mA
|
|
|
|
Compare VSC8489YJU-01 with alternatives
Compare VSC8489YJU-16 with alternatives