VSC8489YJU-02 vs VSC8489YJU-10 feature comparison

VSC8489YJU-02 Microchip Technology Inc

Buy Now Datasheet

VSC8489YJU-10 Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active End Of Life
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant compliant
ECCN Code 5A991.B
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer Microchip
JESD-30 Code S-PBGA-B196 S-PBGA-B196
Length 15 mm 15 mm
Number of Functions 1 1
Number of Terminals 196 196
Number of Transceivers 2
Operating Temperature-Max 110 °C 110 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LBGA LBGA
Package Equivalence Code BGA196,14X14,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE GRID ARRAY, LOW PROFILE
Seated Height-Max 1.4 mm 1.4 mm
Supply Current-Max 150 mA
Supply Voltage-Nom 1.2 V 1 V
Surface Mount YES YES
Telecom IC Type ETHERNET TRANSCEIVER ETHERNET TRANSCEIVER
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 15 mm 15 mm
Base Number Matches 1 1
Package Description FCBGA-196

Compare VSC8489YJU-02 with alternatives

Compare VSC8489YJU-10 with alternatives