VSC8504XKS-02
vs
88E1145-E1-BBM1C000
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MARVELL SEMICONDUCTOR INC
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
5A991.B.1
|
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
4 Weeks
|
|
Data Rate |
1000000 Mbps
|
1000000 Mbps
|
JESD-30 Code |
S-PBGA-B256
|
|
JESD-609 Code |
e1
|
|
Length |
17 mm
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
256
|
|
Number of Transceivers |
4
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
BGA
|
|
Package Equivalence Code |
BGA256,16X16,40
|
|
Package Shape |
SQUARE
|
UNSPECIFIED
|
Package Style |
GRID ARRAY
|
|
Seated Height-Max |
1.8 mm
|
|
Supply Current-Max |
900 mA
|
|
Supply Voltage-Nom |
1 V
|
|
Surface Mount |
YES
|
|
Telecom IC Type |
ETHERNET TRANSCEIVER
|
ETHERNET TRANSCEIVER
|
Temperature Grade |
OTHER
|
|
Terminal Finish |
Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5)
|
|
Terminal Form |
BALL
|
UNSPECIFIED
|
Terminal Pitch |
1 mm
|
|
Terminal Position |
BOTTOM
|
|
Width |
17 mm
|
|
Base Number Matches |
1
|
1
|
Package Description |
|
PACKAGE
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare VSC8504XKS-02 with alternatives
Compare 88E1145-E1-BBM1C000 with alternatives