VSC8531XMW-04
vs
88E1145-E1-BBM1C000
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
MICROSEMI CORP
|
MARVELL SEMICONDUCTOR INC
|
Package Description |
HVQCCN,
|
PACKAGE
|
Reach Compliance Code |
compliant
|
not_compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Microsemi Corporation
|
|
JESD-30 Code |
S-PQCC-N48
|
|
Length |
6 mm
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
48
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
HVQCCN
|
|
Package Shape |
SQUARE
|
UNSPECIFIED
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
|
Seated Height-Max |
0.9 mm
|
|
Supply Voltage-Nom |
1 V
|
|
Surface Mount |
YES
|
|
Telecom IC Type |
ETHERNET TRANSCEIVER
|
ETHERNET TRANSCEIVER
|
Temperature Grade |
AUTOMOTIVE
|
|
Terminal Form |
NO LEAD
|
UNSPECIFIED
|
Terminal Pitch |
0.4 mm
|
|
Terminal Position |
QUAD
|
|
Width |
6 mm
|
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
Yes
|
Data Rate |
|
1000000 Mbps
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare VSC8531XMW-04 with alternatives
Compare 88E1145-E1-BBM1C000 with alternatives