VSC8564XKS-11 vs 88E3016-XX-NNC1C000 feature comparison

VSC8564XKS-11 Microchip Technology Inc

Buy Now Datasheet

88E3016-XX-NNC1C000 Marvell Technology Group Ltd

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MARVELL SEMICONDUCTOR INC
Reach Compliance Code compliant compliant
ECCN Code 5A002.A.1
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 7 Weeks
Samacsys Manufacturer Microchip
Data Rate 1000000 Mbps
JESD-30 Code S-PBGA-B256 S-XQCC-N64
Length 17 mm 9 mm
Number of Functions 1 1
Number of Terminals 256 64
Number of Transceivers 4
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code BGA HVQCCN
Package Equivalence Code BGA256,16X16,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Seated Height-Max 1.8 mm 1 mm
Supply Current-Max 1890 mA
Supply Voltage-Nom 1 V 1.2 V
Surface Mount YES YES
Telecom IC Type ETHERNET TRANSCEIVER ETHERNET TRANSCEIVER
Temperature Grade OTHER COMMERCIAL
Terminal Form BALL NO LEAD
Terminal Pitch 1 mm 0.5 mm
Terminal Position BOTTOM QUAD
Width 17 mm 9 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code QFN
Package Description HVQCCN,
Pin Count 64
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Technology CMOS
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare VSC8564XKS-11 with alternatives

Compare 88E3016-XX-NNC1C000 with alternatives