VSC8641XKO
vs
88E1111-B2-BAB1C000
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MARVELL SEMICONDUCTOR INC
|
Package Description |
LQFP-100
|
ROHS COMPLIANT, TFBGA-117
|
Reach Compliance Code |
compliant
|
not_compliant
|
JESD-30 Code |
S-PQFP-G100
|
R-PBGA-B117
|
Length |
12 mm
|
14 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
100
|
117
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HLFQFP
|
LBGA
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH
|
GRID ARRAY, LOW PROFILE
|
Seated Height-Max |
1.6 mm
|
1.54 mm
|
Supply Voltage-Nom |
1.2 V
|
1 V
|
Surface Mount |
YES
|
YES
|
Telecom IC Type |
ETHERNET TRANSCEIVER
|
ETHERNET TRANSCEIVER
|
Terminal Form |
GULL WING
|
BALL
|
Terminal Pitch |
0.4 mm
|
1 mm
|
Terminal Position |
QUAD
|
BOTTOM
|
Width |
12 mm
|
10 mm
|
Base Number Matches |
3
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Package Code |
|
BGA
|
Pin Count |
|
117
|
HTS Code |
|
8542.39.00.01
|
JESD-609 Code |
|
e1
|
Number of Transceivers |
|
1
|
Technology |
|
CMOS
|
Terminal Finish |
|
TIN SILVER COPPER
|
|
|
|
Compare VSC8641XKO with alternatives
Compare 88E1111-B2-BAB1C000 with alternatives