VWS100Y48-83V vs URF2448QB-100WR3 feature comparison

VWS100Y48-83V Bel Power Solutions

Buy Now Datasheet

URF2448QB-100WR3 MORNSUN

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer POWER-ONE INC MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD
Package Description , DMA,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Additional Feature OPTIONAL BOOSTER MODULE AVAILABLE
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 36 V 36 V
Input Voltage-Min 18 V 9 V
Input Voltage-Nom 24 V 24 V
JESD-30 Code R-XDMA-P9 R-XDMA-P8
JESD-609 Code e0
Load Regulation-Max 0.5% 0.75%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 9 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -40 °C
Output Voltage-Max 52.8 V 52.8 V
Output Voltage-Min 43.2 V 43.2 V
Output Voltage-Nom 48 V 48 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DMA DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade OTHER INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position DUAL DUAL
Total Power Output-Max 100 W 100 W
Trim/Adjustable Output YES YES
Base Number Matches 1 1
Approvals EN, IEC, UL
Control Mode VOLTAGE-MODE
Efficiency (Main Output) 90%
Length 61.8 mm
Line Regulation-Max 0.5%
Output Current-Max 2.1 A
Protections THERMAL; OUTPUT CURRENT; OUTPUT OVER VOLTAGE
Ripple Voltage (Main Out) 0.088375 Vrms
Seated Height-Max 13.7 mm
Switching Frequency-Max 250 kHz
Terminal Pitch 3.81 mm
Width 40.2 mm

Compare VWS100Y48-83V with alternatives

Compare URF2448QB-100WR3 with alternatives