VWS100Y48-83V vs VI-LC14-MWH1-CC feature comparison

VWS100Y48-83V Bel Power Solutions

Buy Now Datasheet

VI-LC14-MWH1-CC Vicor Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer POWER-ONE INC VICOR CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature OPTIONAL BOOSTER MODULE AVAILABLE
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 36 V 32 V
Input Voltage-Min 18 V 21 V
Input Voltage-Nom 24 V 24 V
JESD-30 Code R-XDMA-P9 R-XXMA-X10
JESD-609 Code e0
Load Regulation-Max 0.5% 0.2%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 9 10
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Output Voltage-Max 52.8 V 52.8 V
Output Voltage-Min 43.2 V 24 V
Output Voltage-Nom 48 V 48 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DMA XMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade OTHER
Terminal Finish TIN LEAD
Terminal Form PIN/PEG UNSPECIFIED
Terminal Position DUAL UNSPECIFIED
Total Power Output-Max 100 W 52.8 W
Trim/Adjustable Output YES YES
Base Number Matches 1 1
Date Of Intro 2017-11-21
Approvals CE, TUV, UL, VDE, CSA, IEC
Line Regulation-Max 0.2%
Protections OUTPUT OVER VOLTAGE

Compare VWS100Y48-83V with alternatives

Compare VI-LC14-MWH1-CC with alternatives