If you like Findchips… You will love Findchips PRO. Try it Now.
VZ10D621KBS World Products IncBuy Now Datasheet |
2322593.3816 Vishay BCcomponentsBuy Now Datasheet |
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | WORLD PRODUCTS INC | VISHAY INTERTECHNOLOGY INC |
Package Description | RADIAL LEADED | , |
Reach Compliance Code | unknown | unknown |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8533.40.40.00 | 8533.40.40.00 |
Circuit DC Voltage-Max | 505 V | 505 V |
Circuit RMS Voltage-Max | 390 V | 385 V |
Energy Absorbing Capacity-Max | 73 J | 51 J |
JESD-609 Code | e0 | e3 |
Manufacturer Series | D | 2322593 |
Mounting Feature | CHASSIS MOUNT | THROUGH HOLE MOUNT |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 85 °C | 125 °C |
Operating Temperature-Min | -55 °C | -55 °C |
Package Shape | DISK PACKAGE | DISK PACKAGE |
Package Style | Radial | |
Packing Method | BULK | TR |
Rated Power Dissipation (P) | 0.4 W | 0.25 W |
Rated Temperature | 85 °C | 80 °C |
Reference Standard | CECC42000 | CECC42000 |
Resistor Type | VARISTOR | VARISTOR |
Surface Mount | NO | NO |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin/Lead (Sn/Pb) | TIN |
Terminal Placement | RADIAL | RADIAL |
Terminal Shape | LUG | WIRE |
Base Number Matches | 1 | 1 |