VZ10D621KBS vs 2381593.3817 feature comparison

VZ10D621KBS World Products Inc

Buy Now Datasheet

2381593.3817 Vishay BCcomponents

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer WORLD PRODUCTS INC VISHAY INTERTECHNOLOGY INC
Package Description RADIAL LEADED ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit DC Voltage-Max 505 V 505 V
Circuit RMS Voltage-Max 390 V 385 V
Energy Absorbing Capacity-Max 73 J 51 J
JESD-609 Code e0 e3
Manufacturer Series D 238159
Mounting Feature CHASSIS MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Package Shape DISK PACKAGE DISK PACKAGE
Package Style Radial
Packing Method BULK AMMO PACK
Rated Power Dissipation (P) 0.4 W
Rated Temperature 85 °C
Reference Standard CECC42000 CECC42000
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Technology METAL OXIDE FILM
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement RADIAL RADIAL
Terminal Shape LUG WIRE
Base Number Matches 1 1

Compare VZ10D621KBS with alternatives

Compare 2381593.3817 with alternatives