If you like Findchips… You will love Findchips PRO. Try it Now.

VZ10D621KBS vs V385LA10PX1347 feature comparison

VZ10D621KBS World Products Inc

Buy Now Datasheet

V385LA10PX1347 Littelfuse Inc

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer WORLD PRODUCTS INC LITTELFUSE INC
Package Description Radial, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit DC Voltage-Max 505 V 505 V
Circuit RMS Voltage-Max 390 V 385 V
Energy Absorbing Capacity-Max 73 J 51 J
JESD-609 Code e0 e3
Manufacturer Series D LA
Mounting Feature CHASSIS MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape DISK PACKAGE DISK PACKAGE
Package Style Radial Radial
Packing Method BULK BULK
Rated Power Dissipation (P) 0.4 W 0.4 W
Rated Temperature 85 °C 85 °C
Reference Standard CECC42000
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Technology METAL OXIDE FILM METAL OXIDE FILM
Terminal Finish Tin/Lead (Sn/Pb) Tin (Sn)
Terminal Placement RADIAL RADIAL
Terminal Shape LUG WIRE
Base Number Matches 1 1

Compare VZ10D621KBS with alternatives

Compare V385LA10PX1347 with alternatives