W0805AS-189RAI vs WINT0805LF031890B feature comparison

W0805AS-189RAI TT Electronics Resistors

Buy Now Datasheet

WINT0805LF031890B TT Electronics Resistors

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TT ELECTRONICS PLC TT ELECTRONICS PLC
Package Description SMT, 0805 CHIP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Additional Feature ANTI-SULFUR, HIGH PRECISION ANTI-SULFUR; PRECISION; RATED AC VOLTAGE(V): 100
Construction Rectangular Rectangular
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Height 0.51 mm 0.45 mm
Package Length 2.06 mm 2.02 mm
Package Style SMT SMT
Package Width 1.27 mm 1.28 mm
Packing Method TR TR, EMBOSSED PLASTIC, 7 INCH
Rated Power Dissipation (P) 0.25 W 0.25 W
Rated Temperature 70 °C 70 °C
Resistance 189 Ω 189 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0805 0805
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn)
Terminal Shape WRAPAROUND
Tolerance 0.05% 0.1%
Working Voltage 100 V 100 V
Base Number Matches 1 1
Rohs Code Yes

Compare W0805AS-189RAI with alternatives

Compare WINT0805LF031890B with alternatives