W0805R-189RBPB vs WINT0805LF031890A feature comparison

W0805R-189RBPB TT Electronics Resistors

Buy Now Datasheet

WINT0805LF031890A TT Electronics Resistors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TT ELECTRONICS PLC TT ELECTRONICS PLC
Package Description SMT, 0805 CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Additional Feature HIGH PRECISION ANTI-SULFUR; PRECISION; RATED AC VOLTAGE(V): 100
Construction Rectangular Rectangular
JESD-609 Code e0 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Height 0.51 mm 0.45 mm
Package Length 2.06 mm 2.02 mm
Package Style SMT SMT
Package Width 1.27 mm 1.28 mm
Packing Method TR TR, EMBOSSED PLASTIC, 7 INCH
Rated Power Dissipation (P) 0.25 W 0.25 W
Rated Temperature 70 °C 70 °C
Resistance 189 Ω 189 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0805 0805
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Terminal Shape WRAPAROUND
Tolerance 0.1% 0.05%
Working Voltage 100 V 100 V
Base Number Matches 1 1

Compare W0805R-189RBPB with alternatives

Compare WINT0805LF031890A with alternatives