W29C102-12
vs
AT29LV1024-25LC
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
WINBOND ELECTRONICS CORP
|
ATMEL CORP
|
Part Package Code |
DIP
|
LCC
|
Package Description |
DIP,
|
QCCN, LCC44,.65SQ
|
Pin Count |
40
|
44
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.51
|
8542.32.00.51
|
Access Time-Max |
120 ns
|
250 ns
|
Additional Feature |
1K PROGRAM/ ERASE CYCLE; DATA RETENTION= 10 YEARS
|
|
Data Retention Time-Min |
10
|
|
JESD-30 Code |
R-PDIP-T40
|
S-CQCC-N44
|
JESD-609 Code |
e3
|
e0
|
Length |
52.2 mm
|
16.55 mm
|
Memory Density |
1048576 bit
|
1048576 bit
|
Memory IC Type |
FLASH
|
FLASH
|
Memory Width |
16
|
16
|
Number of Functions |
1
|
1
|
Number of Terminals |
40
|
44
|
Number of Words |
65536 words
|
65536 words
|
Number of Words Code |
64000
|
64000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
64KX16
|
64KX16
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
DIP
|
QCCN
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
IN-LINE
|
CHIP CARRIER
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Programming Voltage |
5 V
|
3 V
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.33 mm
|
2.74 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
3 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
3.3 V
|
Surface Mount |
NO
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
MATTE TIN
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
NO LEAD
|
Terminal Pitch |
2.54 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
QUAD
|
Type |
NOR TYPE
|
NOR TYPE
|
Width |
15.24 mm
|
16.55 mm
|
Write Cycle Time-Max (tWC) |
10 ms
|
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Command User Interface |
|
NO
|
Data Polling |
|
YES
|
Endurance |
|
10000 Write/Erase Cycles
|
Output Characteristics |
|
3-STATE
|
Package Equivalence Code |
|
LCC44,.65SQ
|
Page Size |
|
128 words
|
Standby Current-Max |
|
0.00005 A
|
Supply Current-Max |
|
0.015 mA
|
Toggle Bit |
|
YES
|
|
|
|
Compare W29C102-12 with alternatives
Compare AT29LV1024-25LC with alternatives