WCLA1005V1-190-R
vs
0402R-19NJ
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
EATON CORP
|
API DELEVAN
|
Package Description |
CHIP
|
0402
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
12 Weeks
|
|
Samacsys Manufacturer |
Eaton
|
|
Case/Size Code |
0402
|
0402
|
Construction |
Rectangular
|
Open Core
|
DC Resistance |
0.2 Ω
|
0.202 Ω
|
Inductance-Nom (L) |
0.019 µH
|
0.019 µH
|
Inductor Application |
RF INDUCTOR
|
RF INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Height |
0.6 mm
|
0.61 mm
|
Package Length |
1.19 mm
|
1.27 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
0.66 mm
|
0.76 mm
|
Packing Method |
TR, 7 Inch
|
TR, 7 Inch
|
Quality Factor-Min (at L-nom) |
25
|
24
|
Rated Current-Max |
0.48 A
|
0.48 A
|
Reference Standard |
AEC-Q200
|
|
Self Resonance Frequency |
3040 MHz
|
3040 MHz
|
Shape/Size Description |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Shielded |
NO
|
NO
|
Surface Mount |
YES
|
YES
|
Terminal Placement |
DUAL ENDED
|
DUAL ENDED
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Test Frequency |
250 MHz
|
250 MHz
|
Tolerance |
5%
|
5%
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8504.50.80.00
|
Core Material |
|
CERAMIC
|
JESD-609 Code |
|
e3
|
Terminal Finish |
|
Tin (Sn)
|
|
|
|
Compare WCLA1005V1-190-R with alternatives
Compare 0402R-19NJ with alternatives