WF06U2002BVLQ
vs
RV0603E2002BG
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
CHIP, ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
LASER TRIMMABLE, HIGH PRECISION
LASER TRIMMABLE, NON-INDUCTIVE
Construction
Rectangular
Chip
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.45 mm
0.5 mm
Package Length
1.55 mm
1.52 mm
Package Style
SMT
SMT
Package Width
0.8 mm
0.75 mm
Packing Method
TR, Paper, 7 Inch
WAFFLE PACK
Rated Power Dissipation (P)
0.0625 W
0.125 W
Rated Temperature
70 °C
70 °C
Reference Standard
AEC-Q200
CECC40401-010
Resistance
20000 Ω
20000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0603
0603
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.1%
0.1%
Working Voltage
50 V
50 V
Base Number Matches
1
1
JESD-609 Code
e4
Manufacturer Series
RV
Package Shape
RECTANGULAR PACKAGE
Series
RV
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Compare RV0603E2002BG with alternatives