WF06U3302AALQ
vs
CPF0603A33KE1
feature comparison
| Rohs Code |
Yes
|
Yes
|
| Part Life Cycle Code |
Active
|
Active
|
| Ihs Manufacturer |
WALSIN TECHNOLOGY CORP
|
TE CONNECTIVITY LTD
|
| Package Description |
CHIP
|
CHIP
|
| Reach Compliance Code |
Compliant
|
Unknown
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8533.21.00.30
|
8533.21.00.30
|
| Additional Feature |
HIGH PRECISION, LASER TRIMMABLE
|
PRECISION
|
| Construction |
Rectangular
|
Rectangular
|
| Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
| Number of Terminals |
2
|
2
|
| Operating Temperature-Max |
155 °C
|
155 °C
|
| Operating Temperature-Min |
-55 °C
|
-55 °C
|
| Package Height |
0.45 mm
|
0.45 mm
|
| Package Length |
1.55 mm
|
1.55 mm
|
| Package Style |
SMT
|
SMT
|
| Package Width |
0.8 mm
|
0.8 mm
|
| Packing Method |
TR, PAPER, 7 INCH
|
TR, PAPER, 7 INCH
|
| Rated Power Dissipation (P) |
0.0625 W
|
0.063 W
|
| Rated Temperature |
70 °C
|
70 °C
|
| Reference Standard |
AEC-Q200
|
|
| Resistance |
33000 Ω
|
33000 Ω
|
| Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
| Size Code |
0603
|
0603
|
| Surface Mount |
YES
|
YES
|
| Technology |
THIN FILM
|
THIN FILM
|
| Temperature Coefficient |
25 ppm/°C
|
25 ppm/°C
|
| Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
| Tolerance |
0.05%
|
0.05%
|
| Working Voltage |
50 V
|
50 V
|
| Base Number Matches |
1
|
1
|
| JESD-609 Code |
|
e3
|
| Terminal Finish |
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
|
|
|