WINT0805PB031890A vs PFC-W0805RJ-07-1890-A feature comparison

WINT0805PB031890A TT Electronics Resistors

Buy Now Datasheet

PFC-W0805RJ-07-1890-A TT Electronics Resistors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TT ELECTRONICS PLC TT ELECTRONICS PLC
Package Description CHIP
Reach Compliance Code compliant compliant
Additional Feature ANTI-SULFUR; PRECISION; RATED AC VOLTAGE(V): 100
Construction Rectangular Chip
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Height 0.45 mm 0.508 mm
Package Length 2.02 mm 2.057 mm
Package Style SMT SMT
Package Width 1.28 mm 1.27 mm
Packing Method TR, EMBOSSED PLASTIC, 7 INCH
Rated Power Dissipation (P) 0.25 W 0.25 W
Rated Temperature 70 °C
Resistance 189 Ω 189 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0805 0805
Surface Mount YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Tolerance 0.05% 0.05%
Working Voltage 100 V 100 V
Base Number Matches 1 1
ECCN Code EAR99
Reference Standard MIL-PRF-55342
Series PFC(GOLD)

Compare WINT0805PB031890A with alternatives

Compare PFC-W0805RJ-07-1890-A with alternatives