WINT0805PB031890A3
vs
PFC-W0805RJ-03-1890-A
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
TT ELECTRONICS PLC
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
ANTI-SULFUR; PRECISION; RATED AC VOLTAGE(V): 100
PRECISION
Construction
Rectangular
Chip
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Height
0.45 mm
0.508 mm
Package Length
2.02 mm
2.057 mm
Package Style
SMT
SMT
Package Width
1.28 mm
1.27 mm
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Rated Power Dissipation (P)
0.25 W
0.25 W
Rated Temperature
70 °C
70 °C
Resistance
189 Ω
189 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0805
0805
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Tolerance
0.05%
0.05%
Working Voltage
100 V
100 V
Base Number Matches
1
1
Pbfree Code
Yes
JESD-609 Code
e4
Package Shape
RECTANGULAR PACKAGE
Series
PFC(GOLD)
Terminal Finish
Gold (Au)
Terminal Shape
WRAPAROUND
Compare WINT0805PB031890A3 with alternatives
Compare PFC-W0805RJ-03-1890-A with alternatives