WL1801MODGBMOCT vs XWL1805MODGAMOCT feature comparison

WL1801MODGBMOCT Texas Instruments

Buy Now Datasheet

XWL1805MODGAMOCT Texas Instruments

Buy Now Datasheet
Source Content uid WL1801MODGBMOCT XWL1805MODGAMOCT
Rohs Code No
Part Life Cycle Code Active Obsolete
Package Description LGA, LGA100(UNSPEC) LGA,
Reach Compliance Code compliant unknown
ECCN Code 5A992.C
HTS Code 8542.31.00.01 8542.39.00.01
YTEOL 15
Data Rate 100000 Mbps
JESD-30 Code R-PBGA-B100 R-PBGA-N100
JESD-609 Code e4
Length 13.4 mm 13.4 mm
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 100 100
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LGA LGA
Package Equivalence Code LGA100(UNSPEC)
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 260
Power Supplies 2.9/4.8 V
Qualification Status Not Qualified
Seated Height-Max 2 mm 2 mm
Supply Voltage-Nom 3.7 V
Surface Mount YES YES
Telecom IC Type TELECOM CIRCUIT TELECOM CIRCUIT
Temperature Grade COMMERCIAL OTHER
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form BUTT NO LEAD
Terminal Pitch 0.7 mm 0.7 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Width 13.3 mm 13.3 mm
Base Number Matches 1 1
Pbfree Code No

Compare WL1801MODGBMOCT with alternatives

Compare XWL1805MODGAMOCT with alternatives