WL1801MODGBMOCT vs BM83SM1-00TA feature comparison

WL1801MODGBMOCT Texas Instruments

Buy Now Datasheet

BM83SM1-00TA

Part not found

Search for BM83SM1-00TA
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Package Description MOC-100
Reach Compliance Code compliant
ECCN Code 5A992.C
HTS Code 8542.31.00.01
Samacsys Manufacturer Texas Instruments
Data Rate 100000 Mbps
JESD-30 Code R-PBGA-B100
JESD-609 Code e4
Length 13.4 mm
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 100
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Package Body Material PLASTIC/EPOXY
Package Code LGA
Package Equivalence Code LGA100(UNSPEC)
Package Shape RECTANGULAR
Package Style GRID ARRAY
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 2 mm
Supply Voltage-Nom 3.7 V
Surface Mount YES
Telecom IC Type TELECOM CIRCUIT
Temperature Grade COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form BUTT
Terminal Pitch 0.7 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Width 13.3 mm
Base Number Matches 1

Compare WL1801MODGBMOCT with alternatives