WL1835MODGBMOCT vs WL1805MODGBMOCT feature comparison

WL1835MODGBMOCT Texas Instruments

Buy Now Datasheet

WL1805MODGBMOCT Texas Instruments

Buy Now Datasheet
Source Content uid WL1835MODGBMOCT WL1805MODGBMOCT
Rohs Code No No
Part Life Cycle Code Active Active
Package Description LGA, LGA100(UNSPEC) LGA, LGA100(UNSPEC)
Reach Compliance Code compliant compliant
ECCN Code 5A992.C 5A992.C
HTS Code 8542.39.00.01 8473.30.11.80
Data Rate 100000 Mbps 100000 Mbps
JESD-30 Code R-PBGA-B100 R-PBGA-B100
JESD-609 Code e4 e4
Length 13.4 mm 13.4 mm
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 100 100
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LGA LGA
Package Equivalence Code LGA100(UNSPEC) LGA100(UNSPEC)
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 260 260
Power Supplies 2.9/4.8 V 2.9/4.8 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2 mm 2 mm
Supply Voltage-Nom 3.7 V 3.7 V
Surface Mount YES YES
Telecom IC Type TELECOM CIRCUIT TELECOM CIRCUIT
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form BUTT BUTT
Terminal Pitch 0.7 mm 0.7 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Width 13.3 mm 13.3 mm
Base Number Matches 1 1

Compare WL1835MODGBMOCT with alternatives

Compare WL1805MODGBMOCT with alternatives