WYO222MCMCRBKR
vs
WYO222MCMBLEKR
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Reach Compliance Code |
unknown
|
unknown
|
Samacsys Manufacturer |
Vishay
|
|
Base Number Matches |
3
|
4
|
Ihs Manufacturer |
|
VISHAY INTERTECHNOLOGY INC
|
Package Description |
|
,
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8532.23.00.60
|
Capacitance |
|
0.0022 µF
|
Capacitor Type |
|
CERAMIC CAPACITOR
|
Dielectric Material |
|
CERAMIC
|
Height |
|
9 mm
|
JESD-609 Code |
|
e3
|
Length |
|
9 mm
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Multilayer |
|
No
|
Negative Tolerance |
|
20%
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Style |
|
Radial
|
Packing Method |
|
AMMO PACK
|
Positive Tolerance |
|
20%
|
Rated (AC) Voltage (URac) |
|
440 V
|
Reference Standard |
|
IEC60384-14
|
Surface Mount |
|
NO
|
Temperature Characteristics Code |
|
Y5U
|
Temperature Coefficient |
|
-56/+22% ppm/°C
|
Terminal Finish |
|
MATTE TIN OVER NICKEL
|
Terminal Pitch |
|
5 mm
|
Terminal Shape |
|
WIRE
|
Width |
|
4.5 mm
|
|
|
|
Compare WYO222MCMBLEKR with alternatives