X0402DE
vs
CS202-4D
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
STMICROELECTRONICS
|
CENTRAL SEMICONDUCTOR CORP
|
Part Package Code |
SFM
|
SFM
|
Package Description |
TO-202-1, 3 PIN
|
FLANGE MOUNT, R-PSFM-T3
|
Pin Count |
3
|
3
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Additional Feature |
SENSITIVE GATE
|
|
Configuration |
SINGLE
|
SINGLE
|
Critical Rate of Rise of Off-State Voltage-Min |
30 V/us
|
|
DC Gate Trigger Current-Max |
0.2 mA
|
0.2 mA
|
DC Gate Trigger Voltage-Max |
0.8 V
|
0.8 V
|
Holding Current-Max |
5 mA
|
5 mA
|
JEDEC-95 Code |
TO-202
|
TO-202AB
|
JESD-30 Code |
R-PSFM-T3
|
R-PSFM-T3
|
JESD-609 Code |
e3
|
e0
|
Leakage Current-Max |
0.2 mA
|
|
Non-Repetitive Pk On-state Cur |
33 A
|
30 A
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
On-state Current-Max |
4000 A
|
4000 A
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-45 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RMS On-state Current-Max |
4 A
|
4 A
|
Repetitive Peak Off-state Voltage |
400 V
|
400 V
|
Repetitive Peak Reverse Voltage |
400 V
|
400 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
MATTE TIN
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Trigger Device Type |
SCR
|
SCR
|
Base Number Matches |
2
|
7
|
Factory Lead Time |
|
6 Weeks
|
Case Connection |
|
ANODE
|
|
|
|
Compare X0402DE with alternatives
Compare CS202-4D with alternatives